+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18489

Tape; 19mm; 3.5m; white; for printer; Character colour: black


Manufacturer: DYMO

Manufacturer part number:
18489
TME Symbol:
DYMO.18759

Specification

Manufacturer
DYMO
Type of storage accessories
tape
Width
19mm
Length
3.5m
Colour
white
Application of storage accessories
for printer
Printed character colour
black
Material
polyamide
Cartridge size
RHINO
Related items
DYMO.RHINO5200, DYMO.RHINO6000
Gross weight46.3 g
See other products in this category: Printers and Markers DYMO,
*
18489
57 in TME stock
Net price for quantities from 1 rol - 29.63 USDGross price for quantities from 1 rol - 29.63 USD
Net price for quantities from 5 rol - 27.47 USDGross price for quantities from 5 rol - 27.47 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 rolCardboard = 25 rol