+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S0929020

Scales; to parcels,electronic; Scale max.load: 50kg; Display: LCD


Manufacturer: DYMO

Manufacturer part number:
S0929020
TME Symbol:
DYMO.S0929020

Specification

Manufacturer
DYMO
Type of storage device
scales
Kind of scales
electronic, to parcels
Scale load capacity max.
50kg
Scale pan dimension
300x300mm
Kind of display used
LCD
Legalization certificate
no
Measuring unit
kg, lb
Illumination
yes
Power supply
  • battery AAA 1,5V x3
  • mains power supply
  • USB
Standard equipment
  • power supply
  • USB cable
Battery/ rechargeable battery
  • none
Gross weight4.486 kg
See other products in this category: Warehouse Devices DYMO,
*
S0929020
1 in TME stock
Net price for quantities from 1 pcs - 203.98 USDGross price for quantities from 1 pcs - 203.98 USD
Net price for quantities from 2 pcs - 196.70 USDGross price for quantities from 2 pcs - 196.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs