+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DZ1R08MV1

Timer; Range: 0,001s÷100days; SPDT; 12÷240VAC; 12÷240VDC; IP20


Manufacturer: CROUZET

Manufacturer part number:
DZ1R08MV1
TME Symbol:
DZ1R08MV1

Specification

Manufacturer
CROUZET
Type of automation module
timer
Counting range
0,001s...100days
Kind of output
SPDT
Number of operation modes
23
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 8A
Electrical connection
screw terminals
IP rating
IP20
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight100.12 g
Certificates
See other products in this category: Digital Timers CROUZET,
*
DZ1R08MV1
4 in TME stock
Net price for quantities from 1 pcs - 127.54 USDGross price for quantities from 1 pcs - 127.54 USD
Net price for quantities from 8 pcs - 118.24 USDGross price for quantities from 8 pcs - 118.24 USD
Net price for quantities from 16 pcs - 109.80 USDGross price for quantities from 16 pcs - 109.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs