+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4116/4LW

Busbar; 16mm2; Poles: 1; Urated: 400V; fork; Pitch: 17.8mm; L: 70mm


Manufacturer: PAWBOL

Manufacturer part number:
E.4116/4LW
TME Symbol:
E.4116/4LW

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Wire cross-section
16mm2
Number of poles
1
Rated voltage
0.4kV
Electrical mounting
fork
Terminal pitch
17.8mm
Number of modules
4
Length
70mm
Material
PVC
Gross weight21.02 g
Certificates
EAN code5901350809815
See other products in this category: Installation accessories PAWBOL,
*
E.4116/4LW
4 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs