+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4303

Busbar; 10mm2; Poles: 3; Urated: 400V; 63A; fork; No.of mod: 18; PVC


Manufacturer: PAWBOL

Manufacturer part number:
E.4303
TME Symbol:
E.4303

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Wire cross-section
10mm2
Number of poles
3
Rated voltage
0.4kV
Current rating
63A
Electrical mounting
fork
Number of modules
18
Length
322mm
Width
16mm
Material
PVC
Gross weight159.9 g
Certificates
EAN code5905793087793
See other products in this category: Installation accessories PAWBOL,
*
E.4303
4 in TME stock
Net price for quantities from 1 pcs - 9.81 USDGross price for quantities from 1 pcs - 9.81 USD
Net price for quantities from 5 pcs - 9.16 USDGross price for quantities from 5 pcs - 9.16 USD
Net price for quantities from 10 pcs - 8.50 USDGross price for quantities from 10 pcs - 8.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.