+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E100-B2A22S10A

Safety switch: enabling switch; E100; NC x2 + NO x2; IP65; black


Manufacturer: SICK

Manufacturer part number:
E100-B2A22S10A

Alternative designations: 6022880

TME Symbol:
E100-B2A22S10A

Specification

Manufacturer
SICK
Type of safety switch
enabling switch
Manufacturer series
E100
Contacts configuration
NC x2 + NO x2
IP rating
IP65
Electrical connection
wires
Body material
plastic
Colour
black
Contacts electrical parameters
24V DC / 2A, 230V AC / 2A
Mechanical durability
100000 cycles
Operating temperature
-5...50°C
Lead length
10m
Dimensions
Schematic diagram
Gross weight1.9158 kg
Certificates
See other products in this category: Standard Safety Switches SICK,
See other products from this series.:
*
E100-B2A22S10A
1 in TME stock
Net price for quantities from 1 pcs - 654.95 USDGross price for quantities from 1 pcs - 654.95 USD
Net price for quantities from 5 pcs - 630.70 USDGross price for quantities from 5 pcs - 630.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.