+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSTGF040MSSFKPG

Connector: M8; male; PIN: 4; 30V; IP67; straight; for cable; plug


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
SSTGF040MSSFKPG
TME Symbol:
E11255

Specification

Manufacturer
IFM ELECTRONIC
Type of connector
M8
Kind of connector
male
Number of pins
4
Rated voltage
30V
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for cable
Connector
plug
Locking system
threaded joint
Electrical mounting
screw terminal
Wire cross-section
0.14...0.5mm2
Cable external diameter
3.5...5mm
Gross weight11.28 g
Certificates
See other products in this category: M8 connectors IFM ELECTRONIC,
*
SSTGF040MSSFKPG
20 in TME stock
Net price for quantities from 1 pcs - 15.91 USDGross price for quantities from 1 pcs - 15.91 USD
Net price for quantities from 5 pcs - 14.17 USDGross price for quantities from 5 pcs - 14.17 USD
Net price for quantities from 20 pcs - 12.31 USDGross price for quantities from 20 pcs - 12.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.