+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X2Y1 2M

Sensor: inductive; Range: 0÷2mm; 20÷264VAC; OUT: 2-wire NO; M12


Manufacturer: OMRON

Manufacturer part number:
E2E-X2Y1 2M
TME Symbol:
E2E-X2Y1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...2mm
Output configuration
2-wire NO
Switch housing
M12
Connection
cables
Kind of forehead
embedded
IP rating
IP67
Max. operating current
0.1A
Body material
brass
Switching frequency max
25Hz
Lead length
2m
Overall length
43mm
Plating material
nickel
Operating temperature
-25...70°C
Supply voltage
  • 20...264V AC
Dimensions
Gross weight91.33 g
Certificates
EAN code4547648404785
See other products in this category: AC Cylindrical Inductive Sensors OMRON,
*
E2E-X2Y1 2M
2 in TME stock
Net price for quantities from 1 pcs - 110.42 USDGross price for quantities from 1 pcs - 110.42 USD
Net price for quantities from 5 pcs - 103.20 USDGross price for quantities from 5 pcs - 103.20 USD
Net price for quantities from 10 pcs - 95.99 USDGross price for quantities from 10 pcs - 95.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.