+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2K-F10MC1

Sensor: capacitive; Range: 0÷10mm; OUT: NPN / NO; Usup: 10÷30VDC


Manufacturer: OMRON

Manufacturer part number:
E2K-F10MC1
TME Symbol:
E2K-F10MC1

Specification

Manufacturer
OMRON
Type of sensor
capacitive
Range
0...10mm
Output configuration
NPN / NO
Max. operating current
0.1A
IP rating
IP66
Switching frequency max
100Hz
Connection
cables
Lead length
2m
Body dimensions
50x20x10mm
Body material
ABS
Operating temperature
-10...70°C
Supply voltage
  • 10...30V DC
Gross weight68.27 g
Certificates
EAN code4536853264048
See other products in this category: Capacitive Sensors OMRON,
*
E2K-F10MC1
2 in TME stock
Net price for quantities from 1 pcs - 116.62 USDGross price for quantities from 1 pcs - 116.62 USD
Net price for quantities from 25 pcs - 108.84 USDGross price for quantities from 25 pcs - 108.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.