+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E3X-NA8

Sensor: optical fiber amplifier; PNP; IP50; 12÷24VDC; 50mA; <200us

Manufacturer: OMRON

Manufacturer part number:
E3X-NA8
TME Symbol:
E3X-NA8

Specification

Manufacturer
OMRON
Type of sensor
optical fiber amplifier
Output configuration
PNP
IP rating
IP50
Operation modes
DARK-ON, LIGHT-ON
Body dimensions
64.3x31.5x10mm
Max. operating current
50mA
Body material
PBT
Response time
<200µs
Manufacturer series
E3X
Operating temperature
-25...55°C
Supply voltage
  • 12...24V DC
Sensors features
  • sensitivity adjustable
  • time delay
Gross weight37.08 g
Certificates
EAN code4547648358804
See other products in this category: Fiber-Optic Sensors OMRON,
See other products from this series.:
*
E3X-NA8
0 in TME stock
Net price for quantities from 1 pcs - 162.53 USDGross price for quantities from 1 pcs - 162.53 USD
Net price for quantities from 5 pcs - 151.70 USDGross price for quantities from 5 pcs - 151.70 USD
Net price for quantities from 10 pcs - 140.86 USDGross price for quantities from 10 pcs - 140.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.