+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA DIP205J-4NLW

Display: LCD; alphanumeric; 4x20; white; 75x26.8x10.8mm; LED; 2x9


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA DIP205J-4NLW
TME Symbol:
EADIP205J-4NLW

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Number of characters (columns x lines)
4x20
Backgr. colour
white
Dimensions
75x26.8x10.8mm
Window dimensions (H x W)
61x19mm
Illumination
LED
Backlight colour
white
Kind of controller
RW1073-0B
Character width
2.85mm
Digit height
3.745mm
Number of pins
18
Connector pinout layout
2x9
Supply voltage
  • 3.3...5V DC
Interface
  • 4bit
  • 8bit BUS
  • SPI
Gross weight25.76 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA DIP205J-4NLW
3 in TME stock
Net price for quantities from 1 pcs - 38.68 USDGross price for quantities from 1 pcs - 38.68 USD
Net price for quantities from 3 pcs - 34.01 USDGross price for quantities from 3 pcs - 34.01 USD
Net price for quantities from 10 pcs - 32.27 USDGross price for quantities from 10 pcs - 32.27 USD
Net price for quantities from 25 pcs - 30.87 USDGross price for quantities from 25 pcs - 30.87 USD
Net price for quantities from 50 pcs - 29.82 USDGross price for quantities from 50 pcs - 29.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.