+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA EDIP320B-8LWTP

Display: LCD; graphical; 320x240; STN Negative; blue; 5.7"; LED

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA EDIP320B-8LWTP
TME Symbol:
EAEDIP320B-8LWT

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
graphical
Display resolution
320x240
Display technology
STN Negative
Backgr. colour
blue
Dimensions
137.8x105.3mm
Window dimensions (H x W)
121x92.6mm
Screen size
5.7"
Illumination
LED
Backlight colour
white
Number of pins
48
Connector pinout layout
2x24
Contacts pitch
2.54mm
Display features
smart
Touchpad
resistance
Supply voltage
  • 4.5...5.5V DC
Interface
  • I2C
  • RS232
  • SPI
Gross weight231 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA EDIP320B-8LWTP
0 in TME stock
Net price for quantities from 1 pcs - 342.14 USDGross price for quantities from 1 pcs - 342.14 USD
Net price for quantities from 10 pcs - 329.28 USDGross price for quantities from 10 pcs - 329.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.