+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA KV24-9B

9pin D-Sub adapter; 1.5m

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA KV24-9B
TME Symbol:
EAKV24-9B

Specification

Manufacturer
DISPLAY VISIONS
Type of display accessories
9pin D-Sub adapter
Cable length
1.5m
Gross weight42.4 g
Certificates
See other products in this category: Accessories for Embedded systems DISPLAY VISIONS,
*
EA KV24-9B
1 in TME stock
Net price for quantities from 1 pcs - 17.67 USDGross price for quantities from 1 pcs - 17.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 6 pcs