+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA OLEDM204-LWA

Display: OLED; graphical; 2"; 4x20; Dim: 61x26x2.1mm; white; PIN: 14


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA OLEDM204-LWA
TME Symbol:
EAOLEDM204-LWA

Specification

Manufacturer
DISPLAY VISIONS
Type of display
OLED
Kind of display
graphical
Screen size
2"
Display resolution
4x20
Dimensions
61x26x2.1mm
Window dimensions (H x W)
16.967x47.094mm
Colour
white
Number of pins
14
Kind of controller
SSD1311
Contacts pitch
2.54mm
Luminosity
90cd/m2
Contrast
2000:1
Touchpad
none
Supply voltage
  • 2.4...3.6V DC
  • 4.4...5.5V DC
Interface
  • I2C
  • SPI
Gross weight200 g
Certificates

WATCH VIDEO

See other products in this category: Graphical OLED displays DISPLAY VISIONS,
*
EA OLEDM204-LWA
0 in TME stock
Net price for quantities from 1 pcs - 30.35 USDGross price for quantities from 1 pcs - 30.35 USD
Net price for quantities from 5 pcs - 27.04 USDGross price for quantities from 5 pcs - 27.04 USD
Net price for quantities from 10 pcs - 25.29 USDGross price for quantities from 10 pcs - 25.29 USD
Net price for quantities from 20 pcs - 23.74 USDGross price for quantities from 20 pcs - 23.74 USD
Net price for quantities from 50 pcs - 22.23 USDGross price for quantities from 50 pcs - 22.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.