+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA RAPICOTFT009

Display: TFT; 0.96"; 160x80; Illumin: LED; Dim: 51x21x2.8mm; RGB


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA RAPICOTFT009
TME Symbol:
EARAPICOTFT009

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Screen size
0.96"
Display resolution
160x80
Illumination
LED
Window dimensions (H x W)
22.3x11.4mm
Dimensions
51x21x2.8mm
Colour
RGB
Interface
SPI
Connector pinout layout
2x13
Number of pins
26
Related items
RPI-PICO
Touchpad
none
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 3.3V DC
Gross weight7.3 g
Certificates

WATCH VIDEO

See other products in this category: TFT displays DISPLAY VISIONS,
*
EA RAPICOTFT009
5 in TME stock
Net price for quantities from 1 pcs - 22.92 USDGross price for quantities from 1 pcs - 22.92 USD
Net price for quantities from 3 pcs - 20.87 USDGross price for quantities from 3 pcs - 20.87 USD
Net price for quantities from 10 pcs - 19.16 USDGross price for quantities from 10 pcs - 19.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs