+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA SER202-NLW

Display: LCD; alphanumeric; STN Negative; 20x2; blue; 116x37mm; LED


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA SER202-NLW
TME Symbol:
EASER202-NLW

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
20x2
Backgr. colour
blue
Dimensions
116x37mm
Window dimensions (H x W)
82.2x18.6mm
Illumination
LED
Backlight colour
white
Character width
4.84mm
Digit height
9.22mm
Display features
smart
Kit contents
EA017-7UKE
Supply voltage
  • 5V DC
Gross weight98.5 g
Certificates
See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA SER202-NLW
1 in TME stock
Net price for quantities from 1 pcs - 30.87 USDGross price for quantities from 1 pcs - 30.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts