+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS4F

Plug socket strip: protective; Sockets: 4; 250VAC; 10A; black; IP20


Manufacturer: EATON ELECTRIC

Manufacturer part number:
PS4F
TME Symbol:
EATON-PS4F

Specification

Manufacturer
EATON ELECTRIC
Type of plug socket strip
protective
Number of sockets
4
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
1m
Body dimensions
40x52x264mm
IP rating
IP20
Operating temperature
0...40°C
Overvoltege protection plug socket strip features
  • over-current protection
  • overvoltage protection
Gross weight370.46 g
Certificates
EAN code3553340667268
See other products in this category: Socket Strips EATON ELECTRIC,
*
PS4F
5 in TME stock
Net price for quantities from 1 pcs - 24.46 USDGross price for quantities from 1 pcs - 24.46 USD
Net price for quantities from 10 pcs - 22.83 USDGross price for quantities from 10 pcs - 22.83 USD
Net price for quantities from 20 pcs - 21.20 USDGross price for quantities from 20 pcs - 21.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.