+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA W162B-NLW

Display: LCD; alphanumeric; STN Negative; 16x2; blue; 84x44mm; LED


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA W162B-NLW
TME Symbol:
EAW162B-NLW

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
16x2
Backgr. colour
blue
Dimensions
84x44mm
Window dimensions (H x W)
66x17mm
Illumination
LED
Backlight colour
white
Kind of controller
HD44780
Character width
2.95mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
1x16
Interface
8bit BUS
Contacts pitch
2.54mm
Related items
EA017-12U, EA0090-162
Supply voltage
  • 5V DC
Gross weight38.31 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA W162B-NLW
14 in TME stock
Net price for quantities from 1 pcs - 21.62 USDGross price for quantities from 1 pcs - 21.62 USD
Net price for quantities from 3 pcs - 20.25 USDGross price for quantities from 3 pcs - 20.25 USD
Net price for quantities from 5 pcs - 19.19 USDGross price for quantities from 5 pcs - 19.19 USD
Net price for quantities from 10 pcs - 17.43 USDGross price for quantities from 10 pcs - 17.43 USD
Net price for quantities from 50 pcs - 16.44 USDGross price for quantities from 50 pcs - 16.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.