+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA W204-NLED

Display: LCD; alphanumeric; STN Positive; 20x4; yellow-green; LED


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA W204-NLED
TME Symbol:
EAW204-NLED

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
20x4
Backgr. colour
yellow-green
Dimensions
98x60mm
Window dimensions (H x W)
77x25.2mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
HD44780
Character width
2.95mm
Digit height
4.75mm
Number of pins
16
Connector pinout layout
1x16
Interface
8bit BUS
Contacts pitch
2.54mm
Related items
EA017-9U
Supply voltage
  • 5V DC
Gross weight69.3 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA W204-NLED
19 in TME stock
Net price for quantities from 1 pcs - 41.24 USDGross price for quantities from 1 pcs - 41.24 USD
Net price for quantities from 3 pcs - 38.07 USDGross price for quantities from 3 pcs - 38.07 USD
Net price for quantities from 10 pcs - 35.16 USDGross price for quantities from 10 pcs - 35.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 8 pcsCardboard = 32 pcs