+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA W402-NLED

Display: LCD; alphanumeric; STN Negative; 40x2; green; 182x33.5mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA W402-NLED
TME Symbol:
EAW402-NLED

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
40x2
Backgr. colour
green
Dimensions
182x33.5mm
Window dimensions (H x W)
154.4x16.5mm
Illumination
LED
Backlight colour
white
Kind of controller
HD44780
Character width
3.2mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
2x8
Interface
8bit BUS
Contacts pitch
2.54mm
Related items
EA017-4U
Supply voltage
  • 4.5...5.5V DC
Gross weight85.7 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA W402-NLED
0 in TME stock
Net price for quantities from 1 pcs - 64.46 USDGross price for quantities from 1 pcs - 64.46 USD
Net price for quantities from 3 pcs - 56.88 USDGross price for quantities from 3 pcs - 56.88 USD
Net price for quantities from 10 pcs - 51.19 USDGross price for quantities from 10 pcs - 51.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.