+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB0460SB

Filament lamp: automotive; PK22s; 70W; 24V; transparent; VISIONPRO


Manufacturer: ELTA

Manufacturer part number:
EB0460SB
TME Symbol:
EB0460SB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
PK22s
Power
70W
Operating voltage
24V
Colour
transparent
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
H3
Gross weight9.63 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB0460SB
82 in TME stock
Net price for quantities from 2 pcs - 1.23 USDGross price for quantities from 2 pcs - 1.23 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 20 pcs - 1.08 USDGross price for quantities from 20 pcs - 1.08 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 10 pcs