+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB0472SB

Filament lamp: automotive; P43t; 60/55W; 12V; transparent; H4


Manufacturer: ELTA

Manufacturer part number:
EB0472SB
TME Symbol:
EB0472SB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
P43t
Power
60/55W
Operating voltage
12V
Colour
transparent
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
H4
Gross weight26.5 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB0472SB
156 in TME stock
Net price for quantities from 2 pcs - 1.88 USDGross price for quantities from 2 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 20 pcs - 1.66 USDGross price for quantities from 20 pcs - 1.66 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 10 pcs