+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23.1011-21

Laboratory connector: 2mm banana; socket; 10A; Overall len: 23mm


Manufacturer: STÄUBLI

Manufacturer part number:
23.1011-21
TME Symbol:
EB2-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
2mm banana
Connector
socket
Current rating
10A
Overall length
23mm
Colour
black
Mounting
on panel, soldered
Contact plating
gold-plated
Connector variant
insulated
Contact material
brass
Operating voltage
30V AC, 60V DC
Panel cutout diameter
4.9mm
Dimensions
Gross weight1.068 g
See other products in this category: 2mm Banana Sockets STÄUBLI,
*
23.1011-21
236 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs