+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8025

Lamp: working; 6500K; IP67; VISIONPRO; 1400lm; automotive; 12W


Manufacturer: ELTA

Manufacturer part number:
EB8025
TME Symbol:
EB8025

Specification

Manufacturer
ELTA
Type of lamp
working
Colour temperature
6500K
IP rating
IP67
Manufacturer series
VISIONPRO
Luminosity
1400lm
Application
automotive
Power consumption
12W
Light source
LED x9
Operating temperature
-30...60°C
Body dimensions
112x60x200mm
Mounting
magnet
Operating voltage
10...30V DC
LED colour
white
Gross weight773.8 g
Certificates
See other products in this category: Industrial and Workshop Lighting ELTA,
See other products from this series.:
*
EB8025
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.15 USDGross price for quantities from 1 pcs - 32.15 USD
Net price for quantities from 5 pcs - 29.84 USDGross price for quantities from 5 pcs - 29.84 USD
Net price for quantities from 20 pcs - 27.78 USDGross price for quantities from 20 pcs - 27.78 USD