+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8259

Lamp: working; VISIONPRO; 30lm,300lm; Light source: COB; magnet


Manufacturer: ELTA

Manufacturer part number:
EB8259
TME Symbol:
EB8259

Specification

Manufacturer
ELTA
Type of lamp
working
Manufacturer series
VISIONPRO
Luminosity
30lm/300lm
Light source
COB
Body dimensions
340x45x40mm
Mounting
magnet
Capacity
2.2Ah
Power supply
  • rechargeable battery built-in
Gross weight394.5 g
Certificates
See other products in this category: Industrial and Workshop Lighting ELTA,
See other products from this series.:
*
EB8259
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.62 USDGross price for quantities from 1 pcs - 31.62 USD
Net price for quantities from 5 pcs - 29.51 USDGross price for quantities from 5 pcs - 29.51 USD
Net price for quantities from 10 pcs - 27.40 USDGross price for quantities from 10 pcs - 27.40 USD