+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8502

Signaller: sound; 12VDC; screw type; 335Hz; automotive; Øout: 95mm


Manufacturer: ELTA

Manufacturer part number:
EB8502
TME Symbol:
EB8502

Specification

Manufacturer
ELTA
Type of signaller
sound
Mounting
screw type
Sound frequency
335Hz
Application
automotive
Panel cutout diameter
8.5mm
Leads
connectors FASTON
Outside diameter
95mm
Supply voltage
  • 12V DC
Gross weight300.5 g
Certificates
See other products in this category: Sound Signalling Devices ELTA,
*
EB8502
5 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 5 pcs - 5.22 USDGross price for quantities from 5 pcs - 5.22 USD
Net price for quantities from 20 pcs - 4.85 USDGross price for quantities from 20 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.