+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8508

Signaller: sound; 12VDC; automotive


Manufacturer: ELTA

Manufacturer part number:
EB8508
TME Symbol:
EB8508

Specification

Manufacturer
ELTA
Type of signaller
sound
Application
automotive
Supply voltage
  • 12V DC
Gross weight619.3 g
Certificates
See other products in this category: Sound Signalling Devices ELTA,
*
EB8508
3 in TME stock
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 5 pcs - 11.67 USDGross price for quantities from 5 pcs - 11.67 USD
Net price for quantities from 20 pcs - 10.84 USDGross price for quantities from 20 pcs - 10.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.