+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8509

Signaller: sound; 24VDC; automotive


Manufacturer: ELTA

Manufacturer part number:
EB8509
TME Symbol:
EB8509

Specification

Manufacturer
ELTA
Type of signaller
sound
Application
automotive
Supply voltage
  • 24V DC
Gross weight630.1 g
Certificates
See other products in this category: Sound Signalling Devices ELTA,
*
EB8509
9 in TME stock
Net price for quantities from 1 pcs - 13.45 USDGross price for quantities from 1 pcs - 13.45 USD
Net price for quantities from 5 pcs - 12.56 USDGross price for quantities from 5 pcs - 12.56 USD
Net price for quantities from 20 pcs - 11.66 USDGross price for quantities from 20 pcs - 11.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.