+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBH1150TR

Filament lamp: automotive; P14,5s; 55W; 12V; blue,transparent

NEW

Manufacturer: ELTA

Manufacturer part number:
EBH1150TR
TME Symbol:
EBH1150TR

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
P14,5s
Power
55W
Operating voltage
12V
Colour
blue, transparent
Manufacturer series
VISIONPRO 150
Light source features
up to 150% more light
Kit contents
filament lamp x2
Kind of bulb
H1
Gross weight57.44 g
Certificates
EAN code5021374961358
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EBH1150TR
5 in TME stock
Net price for quantities from 1 set - 7.13 USDGross price for quantities from 1 set - 7.13 USD
Net price for quantities from 5 set - 7.01 USDGross price for quantities from 5 set - 7.01 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.