+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E777NEO

Magnet: permanent; NdFeB; 343N; Ø: 32mm; H: 15.5mm; screwed fole

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E777NEO
TME Symbol:
EC-E777NEO

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
343N
Diameter
32mm
Height
15.5mm
Enclosure material
zinc plated steel
Version
screwed fole
Shape
cylindrical
Thread
M5
Manufacturer series
NEO
Thickness
7mm
Gross weight60 g
See other products in this category: Magnets Eclipse Magnetics,
See other products from this series.:
*
E777NEO
0 in TME stock
Net price for quantities from 1 pcs - 10.33 USDGross price for quantities from 1 pcs - 10.33 USD
Net price for quantities from 5 pcs - 9.26 USDGross price for quantities from 5 pcs - 9.26 USD
Net price for quantities from 10 pcs - 8.23 USDGross price for quantities from 10 pcs - 8.23 USD
Net price for quantities from 50 pcs - 7.20 USDGross price for quantities from 50 pcs - 7.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.