+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E936

Magnetic holder; 50kg; W: 80mm; H: 101.5mm


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E936
TME Symbol:
EC-E936

Specification

Manufacturer
Eclipse Magnetics
Type of tool
magnetic holder
Force
50kg
Width
80mm
Height
101.5mm
Gross weight22 g
See other products in this category: Grippers - Others Eclipse Magnetics,
*
E936
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.94 USDGross price for quantities from 1 pcs - 45.94 USD
Net price for quantities from 5 pcs - 41.14 USDGross price for quantities from 5 pcs - 41.14 USD
Net price for quantities from 10 pcs - 36.57 USDGross price for quantities from 10 pcs - 36.57 USD
Net price for quantities from 50 pcs - 32.00 USDGross price for quantities from 50 pcs - 32.00 USD