+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPT700

Gripper; magnetic; 700mm; 6kg


Manufacturer: Eclipse Magnetics

Manufacturer part number:
MPT700
TME Symbol:
EC-MPT700

Specification

Manufacturer
Eclipse Magnetics
Type of tool
gripper
Kind of holder
magnetic
Length
0.7m
Force
6kg
Gross weight2.005 kg
See other products in this category: Grippers - Others Eclipse Magnetics,
*
MPT700
0 in TME stock
Net price for quantities from 1 pcs - 146.72 USDGross price for quantities from 1 pcs - 146.72 USD
Net price for quantities from 5 pcs - 130.42 USDGross price for quantities from 5 pcs - 130.42 USD
Net price for quantities from 10 pcs - 114.12 USDGross price for quantities from 10 pcs - 114.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.