+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRT505F

Gripper; flexible; magnetic; 505mm; 0.9kg


Manufacturer: Eclipse Magnetics

Manufacturer part number:
MRT505F
TME Symbol:
EC-MRT505F

Specification

Manufacturer
Eclipse Magnetics
Type of tool
gripper
Version
flexible
Kind of holder
magnetic
Length
505mm
Force
0.9kg
Gross weight94 g
See other products in this category: Grippers - Others Eclipse Magnetics,
*
MRT505F
0 in TME stock
Net price for quantities from 1 pcs - 12.20 USDGross price for quantities from 1 pcs - 12.20 USD
Net price for quantities from 5 pcs - 10.92 USDGross price for quantities from 5 pcs - 10.92 USD
Net price for quantities from 10 pcs - 9.70 USDGross price for quantities from 10 pcs - 9.70 USD
Net price for quantities from 50 pcs - 8.49 USDGross price for quantities from 50 pcs - 8.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.