+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRT582MF

Gripper; flexible,telescopic,with a lamp,with a mirror; 5kg


Manufacturer: Eclipse Magnetics

Manufacturer part number:
MRT582MF
TME Symbol:
EC-MRT582MF

Specification

Manufacturer
Eclipse Magnetics
Type of tool
gripper
Version
flexible, telescopic, with a lamp, with a mirror
Kind of holder
magnetic
Length
175...582mm
Force
5kg
Caution!
  • batteries not included
Power supply
  • battery LR44 1,5V x4
Gross weight133 g
See other products in this category: Grippers - Others Eclipse Magnetics,
*
MRT582MF
0 in TME stock
Net price for quantities from 1 pcs - 20.95 USDGross price for quantities from 1 pcs - 20.95 USD
Net price for quantities from 5 pcs - 18.76 USDGross price for quantities from 5 pcs - 18.76 USD
Net price for quantities from 10 pcs - 16.68 USDGross price for quantities from 10 pcs - 16.68 USD
Net price for quantities from 50 pcs - 14.60 USDGross price for quantities from 50 pcs - 14.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.