+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECP02F2555STST

Cable; 2x0.5mm2; cables,DC 5,5/2,5 plug; straight; black; 0.2m


Manufacturer: SUNNY

Manufacturer part number:
ECP02F2555STST
TME Symbol:
ECP02F2555STST

Specification

Manufacturer
SUNNY
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
11mm
Connector variant
straight
Insulation colour
black
Rated voltage
48V
Max. operating current
5A
Cable length
0.2m
Operating temperature
0...40°C
Wire cross-section shape
flat
Cable/adapter structure
  • cables
  • DC 5,5/2,5 plug
Gross weight5.57 g
Certificates
EAN code8594213821863
See other products in this category: DC Power Cords SUNNY,
*
ECP02F2555STST
56 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 20 pcs - 1.00 USDGross price for quantities from 20 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.