+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECP05R2155STP2155S

Cable; 2x0.5mm2; both sides,DC 5,5/2,1 plug; straight; black


Manufacturer: SUNNY

Manufacturer part number:
ECP05R2155STP2155S
TME Symbol:
ECP05R2155STP2155S

Specification

Manufacturer
SUNNY
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
11mm
Connector variant
straight
Insulation colour
black
Rated voltage
48V
Max. operating current
5A
Cable length
0.5m
Operating temperature
0...40°C
Wire cross-section shape
round
Cable/adapter structure
  • both sides
  • DC 5,5/2,1 plug
Gross weight19.64 g
Certificates
EAN code8594213821870
See other products in this category: DC Power Cords SUNNY,
*
ECP05R2155STP2155S
76 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 20 pcs - 1.81 USDGross price for quantities from 20 pcs - 1.81 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.