+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED016

Hole and edge shield; polyetylene; L: 10m; natural; C: 4.6mm


Manufacturer: KSS WIRING

Manufacturer part number:
ED016
TME Symbol:
ED-016

Specification

Manufacturer
KSS WIRING
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
10m
Body colour
natural
Panel thickness
1.2...1.6mm
C dimension
4.6mm
A dimension
0.9mm
B dimension
1.6mm
Dimensions
Gross weight163.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Edge Protective Covers KSS WIRING,
*
ED016
385 in TME stock
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 10 pcs - 5.32 USDGross price for quantities from 10 pcs - 5.32 USD
Net price for quantities from 50 pcs - 4.74 USDGross price for quantities from 50 pcs - 4.74 USD
Net price for quantities from 100 pcs - 4.36 USDGross price for quantities from 100 pcs - 4.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs