+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED-4-3-242

Limit switch; spring, total length 116,8mm; NO + NC; 5A; PG11


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
ED-4-3-242
TME Symbol:
ED-4-3-242

Specification

Manufacturer
HIGHLY ELECTRIC
Type of sensor
limit switch
Kind of actuator
spring, total length 116,8mm
Output configuration
NO + NC
Contact current max.
5A
Switched voltage
max. 240V AC, max. 240V DC
Connection
PG11
IP rating
IP67
Body dimensions
53.9x30.8x30.6mm
Number of mounting holes
2
Operating temperature
-25...80°C
Body material
plastic
AC contacts rating @R
1.5A / 240V AC
DC contacts rating @R
0.27A / 240V DC
Switching frequency max
1.6Hz
Mounting holes pitch
20...22mm
Switches features
snap action contacts
Gross weight97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HIGHLY ELECTRIC,
*
ED-4-3-242
1113 in TME stock
Net price for quantities from 1 pcs - 18.65 USDGross price for quantities from 1 pcs - 18.65 USD
Net price for quantities from 5 pcs - 17.62 USDGross price for quantities from 5 pcs - 17.62 USD
Net price for quantities from 10 pcs - 15.54 USDGross price for quantities from 10 pcs - 15.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs