+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EDF1DM-E3/45

Bridge rectifier: single-phase; Urmax: 200V; If: 1A; Ifsm: 50A; DFM

Manufacturer: VISHAY

Manufacturer part number:
EDF1DM-E3/45
TME Symbol:
EDF1DM

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
1A
Max. forward impulse current
50A
Case
DFM
Electrical mounting
THT
Kind of package
tube
Max. forward voltage
1.05V
Features of semiconductor devices
glass passivated
Gross weight0.447 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. VISHAY,
*
EDF1DM-E3/45
89 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 3 pcs - 1.37 USDGross price for quantities from 3 pcs - 1.37 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs