+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEHZC1E101XP

Capacitor: hybrid; H: 7.7mm; 100uF; 25VDC; 1.4A; SMD; ESR: 30mΩ; ZC


Manufacturer: PANASONIC

Manufacturer part number:
EEHZC1E101XP

Alternative designations: EEH-ZC1E101XP

TME Symbol:
EEHZC1E101XP

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
7.7mm
Capacitance
100µF
Operating voltage
25V DC
Operating current
1.4A
Mounting
SMD
ESR value
30mΩ
Manufacturer series
ZC
Tolerance
±20%
Body dimensions
Ø6.3x7.7mm
Service life
4000h
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Diameter
6.3mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight0.541 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZC1E101XP
1776 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 30 pcs - 0.50 USDGross price for quantities from 30 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 200 pcs - 0.33 USDGross price for quantities from 200 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 900 pcs