+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2557160000

Filter; Cutout: 177x177mm; D: 34mm; IP55; Mounting: push-in; black


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2557160000

Alternative designations: EF 30 55 BK

TME Symbol:
EF-30-55-BK

Specification

Manufacturer
WEIDMÜLLER
Type of fan accessory
filter
Mounting hole dimensions
177x177mm
Depth
34mm
IP rating
IP55
Mounting
push-in
Body dimensions
202x40x202mm
Colour
black
Gross weight367.2 g
Certificates
See other products in this category: Guards WEIDMÜLLER,
*
2557160000
2 in TME stock
Net price for quantities from 1 pcs - 41.07 USDGross price for quantities from 1 pcs - 41.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.