+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2557220000

Filter; Cutout: 291x291mm; D: 39mm; IP54; Mounting: push-in; black


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2557220000

Alternative designations: EF 60 54 BK

TME Symbol:
EF-60-54-BK

Specification

Manufacturer
WEIDMÜLLER
Type of fan accessory
filter
Mounting hole dimensions
291x291mm
Depth
39mm
IP rating
IP54
Mounting
push-in
Body dimensions
320x46x320mm
Colour
black
Gross weight930 g
Certificates
See other products in this category: Guards WEIDMÜLLER,
*
2557220000
3 in TME stock
Net price for quantities from 1 pcs - 47.36 USDGross price for quantities from 1 pcs - 47.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.