+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFD25/13/9

Core: ferrite; EFD; F87; 2200nH; 3300mm3; 58mm2; A: 25mm; B: 12.5mm

Manufacturer: FERYSTER

Manufacturer part number:
EFD25/13/9
TME Symbol:
EFD25/13/9

Specification

Manufacturer
FERYSTER
Type of core
ferrite
Version
EFD
Material
F87
Inductance factor AL
2200nH
Effective core volume (Ve)
3300mm3
Effective core cross-section (Ae)
58mm2
A dimension
25mm
B dimension
12.5mm
C dimension
9.1mm
D dimension
9.3mm
E dimension
18.7mm
F dimension
11.4mm
Dimension G
5.2mm
Dimensions
Gross weight8.3 g
Certificates
See other products in this category: Ferrite Cores FERYSTER,
*
EFD25/13/9
0 in TME stock
Net price for quantities from 2 pcs - 0.69 USDGross price for quantities from 2 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.