+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFGBB6L075

Connection cable; 2x0.34mm2; 0.75m; Core: stranded


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
EFGBB6L075
TME Symbol:
EFGBB6L075

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of LED accessories
connection cable
Cable structure
2x0.34mm2
Length
0.75m
Related items
MVL
Number of cores
2
Core section
0.34mm2
Connection cable features
both sides connector
Core structure
stranded
Gross weight8.7 g
Certificates
See other products in this category: Others LEDs Accessories SIGNAL-CONSTRUCT,
*
EFGBB6L075
12 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts