+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKPVT

Mounting plate; steel; W: 238mm; L: 338mm; Thk: 1.5mm; Plating: zinc

Manufacturer: FIBOX

Manufacturer part number:
EKPVT
TME Symbol:
EKPVT

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
238mm
Length
338mm
Thickness
1.5mm
Plating material
zinc
Related items
ABS382813, ABS382818, FEX382813, FEX382818, PC382813, PC382818
Application - series/manufacturer
SOLID
Gross weight931.8 g
Certificates
EAN code6418074039781

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
EKPVT
99 in TME stock
Net price for quantities from 1 pcs - 14.91 USDGross price for quantities from 1 pcs - 14.91 USD
Net price for quantities from 3 pcs - 14.03 USDGross price for quantities from 3 pcs - 14.03 USD
Net price for quantities from 5 pcs - 13.16 USDGross price for quantities from 5 pcs - 13.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs