+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL-SAB050120JA

Diode: Schottky rectifying; SiC; THT; 1.2kV; 50A; TO247-2; Ir: 100uA


Manufacturer: EVERLIGHT

Manufacturer part number:
EL-SAB050120JA
TME Symbol:
EL-SAB050120JA

Specification

Manufacturer
EVERLIGHT
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
50A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
1.8V
Max. forward impulse current
225A
Leakage current
0.1mA
Kind of package
tube
Gross weight6.095 g
Certificates
See other products in this category: THT Schottky diodes EVERLIGHT,
*
EL-SAB050120JA
10 in TME stock
Net price for quantities from 1 pcs - 7.69 USDGross price for quantities from 1 pcs - 7.69 USD
Net price for quantities from 5 pcs - 6.77 USDGross price for quantities from 5 pcs - 6.77 USD
Net price for quantities from 15 pcs - 6.04 USDGross price for quantities from 15 pcs - 6.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.