+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL-USB-LITE

Data logger; temperature; ±2.5°C; Temp: -10÷50°C; 68x18x9.4mm


Manufacturer: LASCAR

Manufacturer part number:
EL-USB-LITE
TME Symbol:
EL-USB-LITE

Specification

Manufacturer
LASCAR
Type of meter
data logger
Measurement
temperature
Temperature measurement accuracy
±2.5°C
Temperature measuring range
-10...50°C
Body dimensions
68x18x9.4mm
Interface
USB
Temperature measurement resolution
1°C
Measuring unit
°C, °F
Kind of output connector
USB A plug
Measurement memory
4080
Software
included
Manufacturer series
EasyLog
Sampling rate
30min
Power supply
  • battery LS14250 1/2AA 3,6V x1
Measuring instrument features
  • in case of battery discharge the logged data ae stored in the logger memory
  • settable MIN/MAX alarm thresholds presented on PC screen in form of graph
Battery/ rechargeable battery
  • battery LS14250 1/2AA 3,6V x1
Gross weight23.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers LASCAR,
See other products from this series.:
*
EL-USB-LITE
2 in TME stock
Net price for quantities from 1 pcs - 35.41 USDGross price for quantities from 1 pcs - 35.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.