+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UVO0000300

Vacuum cup kit; for vaccum pickup; Ø: 5mm,6.5mm,9.5mm; ESD; 3pcs.


Manufacturer: IDEAL-TEK

Manufacturer part number:
UVO0000300
TME Symbol:
EL.VAMPIRE-ESD/TIP

Specification

Manufacturer
IDEAL-TEK
Type of Soldering accessories
vacuum cup kit
Applications of soldering equipment
for vaccum pickup
Diameter
5mm, 6.5mm, 9.5mm
Version
ESD
Related items
EL.VAMPIRE-ESD
Quantity in set/package
3pcs.
Gross weight0.666 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pick & place tools IDEAL-TEK,
*
UVO0000300
2 in TME stock
Net price for quantities from 1 set - 18.53 USDGross price for quantities from 1 set - 18.53 USD
Net price for quantities from 3 set - 17.45 USDGross price for quantities from 3 set - 17.45 USD
Net price for quantities from 5 set - 16.35 USDGross price for quantities from 5 set - 16.35 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.