+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UVO0000930

Vacuum pick-up pencil tip; for vaccum pickup; Ø: 9.5mm; ESD


Manufacturer: IDEAL-TEK

Manufacturer part number:
UVO0000930
TME Symbol:
EL.VAMPIRE-TIP45/9

Specification

Manufacturer
IDEAL-TEK
Type of Soldering accessories
vacuum pick-up pencil tip
Applications of soldering equipment
for vaccum pickup
Diameter
9.5mm
Version
ESD
Related items
EL.VAMPIRE-ESD
Standard equipment
suction cup
Shape of needle
bent at 45°
Gross weight1.266 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pick & place tools IDEAL-TEK,
*
UVO0000930
0 in TME stock
Net price for quantities from 1 pcs - 11.65 USDGross price for quantities from 1 pcs - 11.65 USD
Net price for quantities from 3 pcs - 11.00 USDGross price for quantities from 3 pcs - 11.00 USD
Net price for quantities from 5 pcs - 10.31 USDGross price for quantities from 5 pcs - 10.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.