+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL2601

Optocoupler; THT; Ch: 1; OUT: logic; 5kV; 10Mbps; DIP8; 5kV/μs; EL26XX

Manufacturer: EVERLIGHT

Manufacturer part number:
EL2601
TME Symbol:
EL2601

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
logic
Insulation voltage
5kV
Transfer rate
10Mbps
Case
DIP8
Turn-on time
75ns
Turn-off time
75ns
Slew rate
5kV/μs
Manufacturer series
EL26XX
Gross weight0.488 g
Certificates
See other products in this category: Optocouplers - digital output EVERLIGHT,
See other products from this series.:
*
EL2601
0 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.